



M05-174 | |
|---|---|
DigiKey Part Number | 2768-M05-174-ND |
Manufacturer | |
Manufacturer Product Number | M05-174 |
Description | 10' DVI-D to HDMI M/M Cable |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Category | Length 10.0' (3.05m) |
Manufacturer Micro Connectors, Inc. | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DVI-D Single Link, Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage Digital Visual Interface, High Definition Multimedia Interface |

