



H2-15MAMA | |
|---|---|
DigiKey Part Number | 2768-H2-15MAMA-ND |
Manufacturer | |
Manufacturer Product Number | H2-15MAMA |
Description | 15' HDMI M/M Cable w/Ethernet |
Customer Reference | |
Detailed Description | Cable Assembly 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Micro Connectors, Inc. | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 1.50' (457.20mm) |

