
H2-06MD4K | |
|---|---|
DigiKey Part Number | 2768-H2-06MD4K-ND |
Manufacturer | |
Manufacturer Product Number | H2-06MD4K |
Description | CBL HDMI-A M - MCR HDMI-D M 6' |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Micro Connectors, Inc. | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type Micro HDMI-D Male | Usage Raspberry Pi |
Length 6.0' (1.83m) |

