


H2-006EX | |
|---|---|
DigiKey Part Number | 2768-H2-006EX-ND |
Manufacturer | |
Manufacturer Product Number | H2-006EX |
Description | 6' 24AWG HDMI Ext Type-A M/F |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Micro Connectors, Inc. | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Female | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 6.0' (1.83m) |

