Plug, 6 Position To Plug, 6 Position IEEE1394 Cable Black 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug, 6 Position To Plug, 6 Position IEEE1394 Cable Black 10.00' (3.05m)
E07-239
E07-239

E07-239

DigiKey Part Number
2768-E07-239-ND
Manufacturer
Manufacturer Product Number
E07-239
Description
CBL IEEE1394 6POS TO 6POS 10'
Customer Reference
Detailed Description
Plug, 6 Position To Plug, 6 Position IEEE1394 Cable Black 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
10.00' (3.05m)
Manufacturer
Micro Connectors, Inc.
Color
Black
Packaging
Bag
Transfer Rate
400Mbps
Part Status
Active
Shielding
Yes
1st Connector
Plug, 6 Position
Features
High Speed
2nd Connector
Plug, 6 Position
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 270
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Micro Connectors Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.