



E07-220 | |
|---|---|
DigiKey Part Number | 2768-E07-220-ND |
Manufacturer | |
Manufacturer Product Number | E07-220 |
Description | CBL IEEE1394 9POS TO 9POS 6' |
Customer Reference | |
Detailed Description | Plug, 9 Position To Plug, 9 Position IEEE1394 Cable Black 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Micro Connectors, Inc. | Color Black |
Packaging Bag | Transfer Rate 400Mbps |
Part Status Active | Shielding Yes |
1st Connector Plug, 9 Position | Features High Speed |
2nd Connector Plug, 9 Position |

