



TIP102-BP | |
|---|---|
DigiKey Part Number | TIP102-BP-ND |
Manufacturer | |
Manufacturer Product Number | TIP102-BP |
Description | TRANS NPN DARL 100V 8A TO-220AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 8 A 80 W Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 3A, 4V |
Packaging Tube | Power - Max 80 W |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220AB |
Vce Saturation (Max) @ Ib, Ic 2.5V @ 80mA, 8A | Base Product Number |



