SR1045-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5,368
Unit Price: $2.24000
Datasheet

Similar


onsemi
In Stock: 8,645
Unit Price: $2.22000
Datasheet
Diode 45 V 10A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 10A Through Hole R-6
Micro Commercial Components Corporate Video

SR1045-TP

DigiKey Part Number
SR1045-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR1045-TP
Description
DIODE SCHOTTKY 45V 10A R-6
Customer Reference
Detailed Description
Diode 45 V 10A Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
R-6
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types