



SMD22PL-TP | |
|---|---|
DigiKey Part Number | 353-SMD22PL-TPTR-ND - Tape & Reel (TR) 353-SMD22PL-TPCT-ND - Cut Tape (CT) 353-SMD22PL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD22PL-TP |
Description | DIODE SCHOTTKY 20V 2A SOD123FL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.40500 | $4.05 |
| 100 | $0.25540 | $25.54 |
| 500 | $0.19056 | $95.28 |
| 1,000 | $0.16956 | $169.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.14680 | $367.00 |
| 5,000 | $0.13270 | $663.50 |
| 7,500 | $0.12552 | $941.40 |
| 12,500 | $0.11744 | $1,468.00 |
| 17,500 | $0.11265 | $1,971.38 |
| 25,000 | $0.10800 | $2,700.00 |

