Direct



RL255-TP | |
|---|---|
DigiKey Part Number | RL255-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL255-TP |
Description | DIODE STANDARD 600V 2.5A R3 |
Customer Reference | |
Detailed Description | Diode 600 V 2.5A Through Hole R-3 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 35pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package R-3 |
Current - Average Rectified (Io) 2.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 2.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL255GP-TP | MCC (Micro Commercial Components) | 0 | RL255GP-TP-ND | $0.16519 | Direct |


