



MMSS8550-L-TP | |
|---|---|
DigiKey Part Number | MMSS8550-L-TPMSTR-ND - Tape & Reel (TR) MMSS8550-L-TPMSCT-ND - Cut Tape (CT) MMSS8550-L-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSS8550-L-TP |
Description | TRANS PNP 25V 1.5A SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 1.5 A 100MHz 625 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 80mA, 800mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.18500 | $1.85 |
| 100 | $0.11380 | $11.38 |
| 500 | $0.08282 | $41.41 |
| 1,000 | $0.07277 | $72.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05993 | $179.79 |
| 6,000 | $0.05344 | $320.64 |
| 9,000 | $0.05013 | $451.17 |
| 15,000 | $0.04640 | $696.00 |
| 21,000 | $0.04420 | $928.20 |
| 30,000 | $0.04205 | $1,261.50 |










