MB16S-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 21,515
Unit Price: $0.77000
Datasheet

Similar


Comchip Technology
In Stock: 1,944
Unit Price: $3.18000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.48375
Datasheet

Similar


Comchip Technology
In Stock: 17,711
Unit Price: $1.88000
Datasheet
Bridge Rectifier Single Phase Schottky 60 V Surface Mount MBS-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Schottky 60 V Surface Mount MBS-1
Micro Commercial Components Corporate Video

MB16S-TP

DigiKey Part Number
MB16S-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MB16S-TP
Description
BRIDGE RECT 1PHASE 60V 1A MBS-1
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 60 V Surface Mount MBS-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
60 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Current - Reverse Leakage @ Vr
500 nA @ 60 V
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-269AA, 4-BESOP
Supplier Device Package
MBS-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes