
MH10591 | |
|---|---|
DigiKey Part Number | 4672-MH10591-ND |
Manufacturer | |
Manufacturer Product Number | MH10591 |
Description | CONN D-SUB RCPT 9POS IDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination IDC, Ribbon Cable |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5A |
Number of Positions | Features Feed Through, Strain Relief |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Cable Side (4-40) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.99000 | $15.99 |
| 10 | $13.58700 | $135.87 |
| 25 | $12.73640 | $318.41 |
| 70 | $11.84371 | $829.06 |
| 140 | $11.27836 | $1,578.97 |
| 280 | $10.74043 | $3,007.32 |
| 560 | $10.22823 | $5,727.81 |
| 1,050 | $9.78505 | $10,274.30 |

