
MH10553 | |
|---|---|
DigiKey Part Number | 4672-MH10553-ND |
Manufacturer | |
Manufacturer Product Number | MH10553 |
Description | CONN D-SUB PLUG 25POS IDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination IDC, Ribbon Cable |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 1.5A |
Number of Positions | Features Feed Through, Grounding Indents, Strain Relief |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.55000 | $19.55 |
| 10 | $16.60900 | $166.09 |
| 40 | $15.06075 | $602.43 |
| 80 | $14.34188 | $1,147.35 |
| 120 | $13.93750 | $1,672.50 |
| 280 | $13.12925 | $3,676.19 |
| 520 | $12.56875 | $6,535.75 |
| 1,000 | $12.00276 | $12,002.76 |

