Rework Tip Slot For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTC-101

DigiKey Part Number
5358-SMTC-101-ND
Manufacturer
Manufacturer Product Number
SMTC-101
Description
SMTC REWORK CARTRIDGE, SLOT, CHI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rework Tip Slot For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Rework
Tip Shape
Slot
Height
-
Width
-
Length
-
Diameter
-
Tip Chip Size
-
Temperature Range
775°F (413°C)
For Use With/Related Products
MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$107.57000$107.57
Manufacturers Standard Package