
GGC1 | |
|---|---|
DigiKey Part Number | 2378-GGC1-ND |
Manufacturer | |
Manufacturer Product Number | GGC1 |
Description | 1-1/4X1/4 FUSE 250V 1A GGC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Box | Breaking Capacity @ Rated Voltage 200A |
Part Status Active | Melting I²t 0.4 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 5 | $2.04600 | $10.23 |
| 10 | $1.88800 | $18.88 |
| 50 | $1.56600 | $78.30 |
| 100 | $1.44480 | $144.48 |
| 250 | $1.29840 | $324.60 |
| 500 | $1.19718 | $598.59 |
| 1,000 | $1.10337 | $1,103.37 |
| 5,000 | $0.91092 | $4,554.60 |

