
AM6055 | |
|---|---|
DigiKey Part Number | 2977-AM6055TR-ND - Tape & Reel (TR) 2977-AM6055CT-ND - Cut Tape (CT) 2977-AM6055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM6055 |
Description | SP8T RF SWITCH, 18GHZ, ABSORPTIV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SP8T 50Ohm 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mercury Systems, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Absorptive | |
Circuit | SP8T | |
Frequency Range | 10MHz ~ 18GHz | |
Isolation | 50dB | |
Insertion Loss | 2.5dB | |
Test Frequency | 6GHz | |
Impedance | 50Ohm | |
Voltage - Supply | 3.3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $227.77000 | $227.77 |
| 10 | $200.90800 | $2,009.08 |
| 25 | $191.62440 | $4,790.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $178.92060 | $17,892.06 |


