
AM3275 | |
|---|---|
DigiKey Part Number | 2977-AM3275TR-ND - Tape & Reel (TR) 2977-AM3275CT-ND - Cut Tape (CT) 2977-AM3275DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM3275 |
Description | 6 TO 18 GHZ DIGITALLY TUNABLE FI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF IC Digitally Tunable Bandpass General Purpose 6GHz ~ 18GHz 3.3V ~ 5V Supply 32-QFN (5x5) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Mercury Systems, Inc. | Secondary Attributes 3.3V ~ 5V Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-QFN Exposed Pad |
Function Digitally Tunable Bandpass | Supplier Device Package 32-QFN (5x5) |
Frequency 6GHz ~ 18GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $492.87000 | $492.87 |
| 10 | $473.87900 | $4,738.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $391.58210 | $39,158.21 |



