
88 | |
|---|---|
DigiKey Part Number | 4895-88-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 88 |
Description | Box of 10 S8 DC BAY 6.8V 1.91A 1 |
Customer Reference | |
Detailed Description | Lamp 6.8V S-8 / Base: BA15D Bayonet - Double Contact |
Datasheet | Datasheet |
Category | Voltage Rating 6.8V |
Manufacturer CEC Industries | MSCP (Mean Spherical Candle Power) 15.0 |
Packaging Bulk | Lens Size S-8 / Base: BA15D |
Part Status Active | Lead Style Bayonet - Double Contact |

