
8 | |
|---|---|
DigiKey Part Number | 4895-8-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 8 |
Description | Box of 10 S-8 D.C. BAY15d 8.0V 2 |
Customer Reference | |
Detailed Description | Lamp 8V S-8 / Base: BA15D Bayonet - Double Contact |
Datasheet | Datasheet |
Category | Voltage Rating 8V |
Manufacturer CEC Industries | MSCP (Mean Spherical Candle Power) 20.0 |
Packaging Bulk | Lens Size S-8 / Base: BA15D |
Part Status Active | Lead Style Bayonet - Double Contact |

