Lamp 7V G-6 / Base: BA15D Bayonet - Double Contact
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64

DigiKey Part Number
4895-64-ND
Manufacturer
CEC Industries
Manufacturer Product Number
64
Description
Box of 10 G-6 D.C. BA15d 7V .63A
Customer Reference
Detailed Description
Lamp 7V G-6 / Base: BA15D Bayonet - Double Contact
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
7V
Manufacturer
CEC Industries
MSCP (Mean Spherical Candle Power)
3.0
Packaging
Bulk
Lens Size
G-6 / Base: BA15D
Part Status
Active
Lead Style
Bayonet - Double Contact
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Memotronics
A separate $34.06 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.