
62 | |
|---|---|
DigiKey Part Number | 4895-62-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 62 |
Description | Box of 10 G-6 D.C. BA15d 3.45V . |
Customer Reference | |
Detailed Description | Lamp 3.45V G-6 / Base: BA15D Bayonet - Double Contact |
Category | Voltage Rating 3.45V |
Manufacturer CEC Industries | MSCP (Mean Spherical Candle Power) 1.9 |
Packaging Bulk | Lens Size G-6 / Base: BA15D |
Part Status Active | Lead Style Bayonet - Double Contact |

