
56 | |
|---|---|
DigiKey Part Number | 4895-56-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 56 |
Description | Box of 10 T-1 3/4 WEDGE 5V .12A |
Customer Reference | |
Detailed Description | Lamp 5V T-1.75 / Base: W2X4.9D Wedge |
Category | Voltage Rating 5V |
Manufacturer CEC Industries | MSCP (Mean Spherical Candle Power) 0.15 |
Packaging Bulk | Lens Size T-1.75 / Base: W2X4.9D |
Part Status Active | Lead Style Wedge |

