
24 | |
|---|---|
DigiKey Part Number | 4895-24-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 24 |
Description | Box of 10 T-2 3/4 WEDGE 14V .24A |
Customer Reference | |
Detailed Description | Lamp 14V T-2.75 / Base: W2X4.9D Wedge |
Datasheet | Datasheet |
Category | Voltage Rating 14V |
Manufacturer CEC Industries | MSCP (Mean Spherical Candle Power) 2.0 |
Packaging Bulk | Lens Size T-2.75 / Base: W2X4.9D |
Part Status Active | Lead Style Wedge |

