
17 | |
|---|---|
DigiKey Part Number | 4895-17-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 17 |
Description | Box of 10 T-1 3/4 WEDGE 28V .07A |
Customer Reference | |
Detailed Description | Lamp 28V T-1.75 / Base: W2X4.9D Wedge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 0.65 | |
Lens Size | T-1.75 / Base: W2X4.9D | |
Lead Style | Wedge |

