
13 | |
|---|---|
DigiKey Part Number | 4895-13-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 13 |
Description | Box of 10 G-3 1/2 E10 Min SCREW |
Customer Reference | |
Detailed Description | Lamp 3.7V G-3.5 / Base: E10 Miniature Screw |
Datasheet | Datasheet |
Category | Voltage Rating 3.7V |
Manufacturer CEC Industries | MSCP (Mean Spherical Candle Power) 0.98 |
Packaging Bulk | Lens Size G-3.5 / Base: E10 |
Part Status Active | Lead Style Miniature Screw |

