
120MB | |
|---|---|
DigiKey Part Number | 4895-120MB-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 120MB |
Description | Box of 10 T2 1/2 M BAY 120.0V 25 |
Customer Reference | |
Detailed Description | Lamp 120V T-2.5 / Base: BA9S Bayonet - Single Contact |
Category | Voltage Rating 120V |
Manufacturer CEC Industries | MSCP (Mean Spherical Candle Power) 0.36 |
Packaging Bulk | Lens Size T-2.5 / Base: BA9S |
Part Status Active | Lead Style Bayonet - Single Contact |


