
MLX90371GGO-BCC-300-RE | |
|---|---|
DigiKey Part Number | MLX90371GGO-BCC-300-RE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90371GGO-BCC-300-RE |
Description | SENSOR ROTARY 360DEG SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Melexis Technologies NV | Linearity ±1° |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
For Measuring Linear, Rotary Position | Operating Temperature -40°C ~ 160°C |
Technology Hall Effect | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Supplier Device Package 16-TSSOP |
Output Analog Voltage, PWM | Base Product Number |
Output Signal Programmable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $5.39965 | $24,298.43 |


