
MLX90314LDF-BAA-000-SP | |
|---|---|
DigiKey Part Number | MLX90314LDF-BAA-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90314LDF-BAA-000-SP |
Description | IC SENSOR INTERFACE PROGR 16SOIC |
Customer Reference | |
Detailed Description | Signal Conditioner IC Input Output 16-SOIC |
Category | Type Signal Conditioner |
Manufacturer Melexis Technologies NV | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 16-SOIC |
DigiKey Programmable Not Verified | Base Product Number |

