
EVB90365-REV1.0 | |
|---|---|
DigiKey Part Number | 413-EVB90365-REV1.0-ND |
Manufacturer | |
Manufacturer Product Number | EVB90365-REV1.0 |
Description | EVAL 90365 ROTARY CONFIG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MLX90365 Triaxis® Magnetic, Linear, Rotary Position Sensor Evaluation Board |
Category | Interface Analog, PWM |
Manufacturer Melexis Technologies NV | Voltage - Supply 4.5V ~ 5.5V |
Series | Embedded No |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part MLX90365 |
Sensor Type Magnetic, Linear, Rotary Position | Base Product Number |
Sensing Range 20mT ~ 70mT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.33000 | $34.33 |

