
SC162-P15/45 | |
|---|---|
DigiKey Part Number | 1570-1488-ND |
Manufacturer | |
Manufacturer Product Number | SC162-P15/45 |
Description | FAN FILTER ASSEMBLY 162MM 45PPI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Filter Guard Assembly Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Plastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.09000 | $8.09 |
| 10 | $6.72800 | $67.28 |
| 25 | $6.19240 | $154.81 |
| 50 | $5.80060 | $290.03 |
| 100 | $5.42450 | $542.45 |
| 250 | $4.95628 | $1,239.07 |
| 500 | $4.62714 | $2,313.57 |
| 1,000 | $4.51461 | $4,514.61 |

