Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 43.0 CFM (1.20m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G8015X24B1-RGR-L40

DigiKey Part Number
1570-1633-ND
Manufacturer
Manufacturer Product Number
G8015X24B1-RGR-L40
Description
FAN AXIAL 80X15.3MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 43.0 CFM (1.20m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
15.30mm
Air Flow
43.0 CFM (1.20m³/min)
Static Pressure
0.230 in H2O (57.3 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach), Thermal Overload Protector (TOP)
Noise
40.0dB(A)
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.128 lb (58.06 g)
Current Rating (Amps)
0.250A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$20.68000$20.68
10$17.03300$170.33
25$15.63800$390.95
50$14.62680$731.34
100$13.66470$1,366.47
300$12.71300$3,813.90
Manufacturers Standard Package