Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 37.0 CFM (1.04m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 37.0 CFM (1.04m³/min) 2 Wire Leads
G8015H12B-RGR

G8015H12B-RGR

DigiKey Part Number
1570-1095-ND
Manufacturer
Manufacturer Product Number
G8015H12B-RGR
Description
FAN AXIAL 80X15.3MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 37.0 CFM (1.04m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
15.30mm
Air Flow
37.0 CFM (1.04m³/min)
Static Pressure
0.170 in H2O (42.3 Pa)
Bearing Type
Ball
Fan Type
Features
Thermal Overload Protector (TOP)
Noise
36.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.128 lb (58.06 g)
Current Rating (Amps)
0.230A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$19.47000$19.47
10$16.04900$160.49
25$14.73680$368.42
50$13.78520$689.26
100$12.87900$1,287.90
300$11.93663$3,580.99
Manufacturers Standard Package