Direct
Similar
Similar

USP-150-12 | |
|---|---|
DigiKey Part Number | 1866-4982-ND |
Manufacturer | |
Manufacturer Product Number | USP-150-12 |
Description | AC/DC CONVERTER 12V 150W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 295 VAC, 127 ~ 417 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 91.5% |
Part Status Obsolete | Operating Temperature -30°C ~ 65°C (With Derating) |
Type Open Frame | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 295 VAC, 127 ~ 417 VDC | Size / Dimension 8.46" L x 2.65" W x 1.30" H (215.0mm x 67.4mm x 33.0mm) |
Voltage - Output 1 12V | Approval Agency CE, cURus |
Current - Output 1 12.5 A | Minimum Load Required No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHP-200-12 | MEAN WELL USA Inc. | 785 | 1866-4952-ND | $70.79000 | Direct |
| UHP-350-12 | MEAN WELL USA Inc. | 245 | 1866-4966-ND | $99.39000 | Similar |
| UHP-500-12 | MEAN WELL USA Inc. | 186 | 1866-5008-ND | $136.09000 | Similar |




