
PLM-25E-1050 | |
|---|---|
DigiKey Part Number | 1866-3822-ND |
Manufacturer | |
Manufacturer Product Number | PLM-25E-1050 |
Description | LED DRVR CC AC/DC 14-24V 1.05A |
Customer Reference | |
Detailed Description | 1.05A 14 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.05A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 25 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features SCP |
Part Status Obsolete | Ratings IP30 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 45°C |
Type Constant Current | Efficiency 82% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 5.71" L x 1.50" W x 0.87" H (145.0mm x 38.0mm x 22.0mm) |
Voltage - Input (Min) 180VAC | Approval Agency CB, CCC, CE, ENEC |
Voltage - Input (Max) 295VAC | Mounting Type Chassis Mount |
Voltage - Output 14 ~ 24V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RACT25-1050 | Recom Power | 0 | 945-3064-ND | $28.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.64000 | $16.64 |

