
PCD-60-700B | |
|---|---|
DigiKey Part Number | 1866-5390-ND |
Manufacturer | |
Manufacturer Product Number | PCD-60-700B |
Description | LED DRVR CC AC/DC 50-86V 700MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 50 ~ 86V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 60 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Triac |
Packaging Box | Features OTP, SCP |
Part Status Active | Ratings IP42 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 45°C |
Type Constant Current | Efficiency 86% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.04" L x 2.36" W x 1.24" H (128.0mm x 60.0mm x 31.5mm) |
Voltage - Input (Min) 180VAC | Approval Agency CB, CE, ENEC |
Voltage - Input (Max) 295VAC | Mounting Type Chassis Mount |
Voltage - Output 50 ~ 86V | Base Product Number |
Current - Output (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.23000 | $33.23 |
| 5 | $31.63800 | $158.19 |
| 10 | $30.19400 | $301.94 |
| 25 | $29.32680 | $733.17 |

