
PCD-60-2400B | |
|---|---|
DigiKey Part Number | 1866-5388-ND |
Manufacturer | |
Manufacturer Product Number | PCD-60-2400B |
Description | LED DRIVER CC AC/DC 15-25V 2.4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.4A 15 ~ 25V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 60 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Triac |
Packaging Box | Features OTP, SCP |
Part Status Active | Ratings IP42 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 45°C |
Type Constant Current | Efficiency 84% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.04" L x 2.36" W x 1.24" H (128.0mm x 60.0mm x 31.5mm) |
Voltage - Input (Min) 180VAC | Approval Agency CB, CE, ENEC |
Voltage - Input (Max) 295VAC | Mounting Type Chassis Mount |
Voltage - Output 15 ~ 25V | Base Product Number |
Current - Output (Max) 2.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.23000 | $33.23 |

