Similar

PB-230-12 | |
|---|---|
DigiKey Part Number | 1866-3726-ND |
Manufacturer | |
Manufacturer Product Number | PB-230-12 |
Description | BATT CHARGER ENCLOSED 14.4V 16A |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 14.4V 16A 12V |
Datasheet | Datasheet |
Category | Charge Current - Max 16A |
Manufacturer MEAN WELL USA Inc. | Voltage - Input 90 ~ 264VAC, 127 ~ 370VDC |
Series | Power - Max 230W |
Packaging Box | Size / Dimension 7.48" L x 3.78" W x 1.93" H (190.0mm x 96.0mm x 49.0mm) |
Part Status Obsolete | Mounting Type Desktop |
Type Enclosed | Termination Style XLR, 4 Pin |
Battery Chemistry Lead Acid, Lithium-Ion | Features LED Indicator |
Battery Cell Size 12V | Operating Temperature -20°C ~ 50°C |
Number of Cells 1 | Approval Agency CE, GS, PSE, UL |
Voltage - Nominal 14.4V | Weight 1210 g |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GC220A12-R7B | MEAN WELL USA Inc. | 0 | 1866-1756-ND | $99.97000 | Similar |


