Direct

NES-50-24 | |
|---|---|
DigiKey Part Number | NES-50-24-ND |
Manufacturer | |
Manufacturer Product Number | NES-50-24 |
Description | AC/DC CONVERTER 24V 53W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 86% |
Part Status Obsolete | Operating Temperature -20°C ~ 60°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm) |
Voltage - Output 1 24V | Approval Agency CB, CCC, cURus |
Current - Output 1 2.2 A | Minimum Load Required No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LRS-100-24 | MEAN WELL USA Inc. | 4,182 | 1866-3314-ND | $15.00000 | Direct |


