Similar

NES-350-12 | |
|---|---|
DigiKey Part Number | NES-350-12-ND |
Manufacturer | |
Manufacturer Product Number | NES-350-12 |
Description | AC/DC CONVERTER 12V 348W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 83% |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | Size / Dimension 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) |
Voltage - Output 1 12V | Approval Agency cURus |
Current - Output 1 29 A | Minimum Load Required No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFA350PS12-STF | XP Power | 0 | MFA350PS12-STF-ND | $486.27813 | Similar |


