
MSP-300-5 | |
|---|---|
DigiKey Part Number | 1866-3499-ND |
Manufacturer | |
Manufacturer Product Number | MSP-300-5 |
Description | AC/DC CONVERTER 5V 300W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 82% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.83" L x 4.13" W x 1.61" H (199.0mm x 105.0mm x 41.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 5V | Minimum Load Required No |
Current - Output 1 60 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $173.51000 | $173.51 |
| 5 | $165.27000 | $826.35 |
| 10 | $157.90400 | $1,579.04 |
| 25 | $153.42480 | $3,835.62 |

