2.5A 14.4 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPF-60D-24

DigiKey Part Number
1866-3222-ND
Manufacturer
Manufacturer Product Number
LPF-60D-24
Description
LED DRVR CC AC/DC 14.4-24V 2.5A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.5A 14.4 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
60 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 80°C
Type
Constant Current
Efficiency
89%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
6.40" L x 1.69" W x 1.26" H (162.5mm x 43.0mm x 32.0mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, cURus, ENEC, PSE, TUV
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
14.4 ~ 24V
Base Product Number
Current - Output (Max)
2.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$42.62000$42.62
5$40.59600$202.98
10$38.71700$387.17
25$37.56160$939.04