
LPC-150-1750 | |
|---|---|
DigiKey Part Number | 1866-3140-ND |
Manufacturer | |
Manufacturer Product Number | LPC-150-1750 |
Description | LED DRVR CC AC/DC 43-86V 1.75A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.75A 43 ~ 86V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.75A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 151 W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -25°C ~ 50°C |
Type Constant Current | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm) |
Voltage - Input (Min) 180VAC | Approval Agency CE |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 43 ~ 86V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.66000 | $46.66 |
| 5 | $44.49600 | $222.48 |
| 10 | $42.47300 | $424.73 |
| 25 | $41.31760 | $1,032.94 |

