2.1A 27 ~ 56V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDC-80DA

DigiKey Part Number
LDC-80DA-ND
Manufacturer
Manufacturer Product Number
LDC-80DA
Description
LED DRIVER CC AC/DC 27-56V 2.1A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.1A 27 ~ 56V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.1A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
80 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Dimming
DALI
Part Status
Active
Features
OTP, OVP, SCP
DigiKey Programmable
Not Verified
Operating Temperature
-25°C ~ 85°C
Type
Constant Current
Efficiency
90%
Topology
AC DC Converter
Termination Style
Terminal Block
Number of Outputs
1
Size / Dimension
14.17" L x 1.18" W x 0.83" H (360.0mm x 30.0mm x 21.0mm)
Voltage - Input (Min)
180VAC
Approval Agency
CB, CCC, CE, cURus
Voltage - Input (Max)
295VAC
Mounting Type
Chassis Mount
Voltage - Output
27 ~ 56V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$55.76000$55.76
5$53.02000$265.10
10$50.70800$507.08
25$49.26400$1,231.60