5A 7.2 ~ 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVG-65-12B

DigiKey Part Number
1866-2855-ND
Manufacturer
Manufacturer Product Number
HVG-65-12B
Description
LED DRVR CC/CV AC/DC 7.2-12V 5A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5A 7.2 ~ 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
HVG-65-12B Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
60 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 80°C
Type
Constant Current, Voltage
Efficiency
86.5%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
6.50" L x 2.42" W x 1.45" H (165.0mm x 61.5mm x 36.8mm)
Voltage - Input (Min)
180VAC
Approval Agency
cURus
Voltage - Input (Max)
528VAC
Mounting Type
Chassis Mount
Voltage - Output
7.2 ~ 12V
Base Product Number
Current - Output (Max)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$88.70000$88.70
5$84.51400$422.57
10$80.75700$807.57
25$78.44640$1,961.16