Direct

DR-75-24 | |
|---|---|
DigiKey Part Number | 1866-1017-ND |
Manufacturer | |
Manufacturer Product Number | DR-75-24 |
Description | AC/DC DIN RAIL SUPPLY 24V 77W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 3.2A |
Datasheet | Datasheet |
Category | Current - Output (Max) 3.2A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 77W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications Industrial, ITE (Commercial) |
Part Status Obsolete | Efficiency 80% |
Input Type AC or DC | Operating Temperature -10°C ~ 60°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.94" L x 2.19" W x 4.93" H (100.0mm x 55.5mm x 125.2mm) |
DC Voltage - Input (Min) 120V | Approval Agency CB, CE, cULus, TUV |
DC Voltage - Input (Max) 370V | Minimum Load Required No |
Voltage - Output 1 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDR-75-24 | MEAN WELL USA Inc. | 623 | 1866-1445-ND | $33.52000 | Direct |
| HDR-100-24 | MEAN WELL USA Inc. | 736 | 1866-2233-ND | $41.75000 | Direct |
| HDR-15-24 | MEAN WELL USA Inc. | 5,924 | 1866-2239-ND | $17.63000 | Similar |
| HDR-30-24 | MEAN WELL USA Inc. | 2,809 | 1866-2244-ND | $21.38000 | Similar |
| HDR-60-24 | MEAN WELL USA Inc. | 2,614 | 1866-2249-ND | $29.04000 | Similar |












