Similar

DR-4512 | |
|---|---|
DigiKey Part Number | 1866-1417-ND |
Manufacturer | |
Manufacturer Product Number | DR-4512 |
Description | AC/DC DIN RAIL SUPPLY 12V 42W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 3.5A |
Datasheet | Datasheet |
Category | Current - Output (Max) 3.5A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 42W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications Industrial, ITE (Commercial) |
Part Status Obsolete | Efficiency 77% |
Input Type AC or DC | Operating Temperature -10°C ~ 50°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 2.64" L x 3.07" W x 3.66" H (67.0mm x 78.0mm x 93.0mm) |
DC Voltage - Input (Min) 120V | Approval Agency CB, CE, cULus, TUV |
DC Voltage - Input (Max) 370V | Minimum Load Required No |
Voltage - Output 1 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDR-60-12 | MEAN WELL USA Inc. | 1,151 | 1866-2247-ND | $29.04000 | Direct |
| HDR-100-12 | MEAN WELL USA Inc. | 0 | 1866-2229-ND | $41.75000 | Similar |
| HDR-15-12 | MEAN WELL USA Inc. | 1,358 | 1866-2237-ND | $17.63000 | Similar |
| HDR-30-12 | MEAN WELL USA Inc. | 1,616 | 1866-2242-ND | $21.38000 | Similar |









