Similar

DR-30-24 | |
|---|---|
DigiKey Part Number | 1866-1012-ND |
Manufacturer | |
Manufacturer Product Number | DR-30-24 |
Description | AC/DC DIN RAIL SUPPLY 24V 36W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 1.5A |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.5A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 36W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 83% |
Input Type AC or DC | Operating Temperature -20°C ~ 60°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 2.20" L x 3.07" W x 3.66" H (56.0mm x 78.0mm x 93.0mm) |
DC Voltage - Input (Min) 120V | Approval Agency CB, CE, cURus, TUV |
DC Voltage - Input (Max) 370V | Minimum Load Required No |
Voltage - Output 1 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDR-30-24 | MEAN WELL USA Inc. | 2,779 | 1866-2244-ND | $21.38000 | Direct |
| HDR-60-24 | MEAN WELL USA Inc. | 2,599 | 1866-2249-ND | $29.04000 | Direct |
| HDR-100-24 | MEAN WELL USA Inc. | 735 | 1866-2233-ND | $41.75000 | Similar |
| HDR-15-24 | MEAN WELL USA Inc. | 5,765 | 1866-2239-ND | $17.63000 | Similar |









