Similar
Similar
Similar

CLG-60-27 | |
|---|---|
DigiKey Part Number | 1866-1236-ND |
Manufacturer | |
Manufacturer Product Number | CLG-60-27 |
Description | LED DRVR CC AC/DC 18.9-27V 2.3A |
Customer Reference | |
Detailed Description | 2.3A 18.9 ~ 27V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | CLG-60-27 Models |
Category | Current - Output (Max) 2.3A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 62 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Obsolete | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 70°C |
Type Constant Current | Efficiency 88% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.76" L x 2.42" W x 1.53" H (171.8mm x 61.5mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, PSE, TUV |
Voltage - Input (Max) 295VAC | Mounting Type Chassis Mount |
Voltage - Output 18.9 ~ 27V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLG-100H-24A | MEAN WELL USA Inc. | 6 | 1866-2301-ND | $74.11000 | Similar |
| HLG-150H-30 | MEAN WELL USA Inc. | 37 | 1866-2367-ND | $77.43000 | Similar |
| HLG-60H-24A | MEAN WELL USA Inc. | 84 | 1866-2591-ND | $50.56000 | Similar |




