Direct
Similar
Similar
Similar

CLG-100-24 | |
|---|---|
DigiKey Part Number | 1866-1202-ND |
Manufacturer | |
Manufacturer Product Number | CLG-100-24 |
Description | LED DRVR CC/CV AC/DC 18-24V 4A |
Customer Reference | |
Detailed Description | 4A 18 ~ 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | CLG-100-24 Models |
Category | Current - Output (Max) 4A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 96 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Obsolete | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 70°C |
Type Constant Current, Voltage | Efficiency 88.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.80" L x 2.68" W x 1.53" H (198.2mm x 68.0mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, PSE, TUV |
Voltage - Input (Max) 295VAC | Mounting Type Chassis Mount |
Voltage - Output 18 ~ 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLG-100-24-A | MEAN WELL USA Inc. | 841 | 1866-5633-ND | $39.87000 | Direct |
| HLG-100H-24 | MEAN WELL USA Inc. | 254 | 1866-2300-ND | $74.11000 | Similar |
| HLG-150H-24 | MEAN WELL USA Inc. | 1 | 1866-2364-ND | $77.43000 | Similar |
| HLG-60H-24 | MEAN WELL USA Inc. | 112 | 1866-2590-ND | $50.56000 | Similar |





